837-078-560-807

Heilind Number:EDA837-078-560-807
Manufacturer:EDAC
Manufacturer Number:837-078-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-560-807

Detailed Description

Upgrade your high-temp PCB connectivity with our Card Edge Connector. Designed for efficient power distribution, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable performance in demanding environments. The dual-row design with 78 positions allows for versatile connections, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications requiring stability and durability. Trust in its straight mount orientation for easy installation on your PCBs. Elevate your connectivity solutions with this essential component.