837-078-560-808

Heilind Number:EDA837-078-560-808
Manufacturer:EDAC
Manufacturer Number:837-078-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-560-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even under extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The 2-row design with 78 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Perfect for board-to-board applications, it provides a secure and seamless connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects.