837-078-560-812

Heilind Number:EDA837-078-560-812
Manufacturer:EDAC
Manufacturer Number:837-078-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-560-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 78 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial settings. Trust in our connector's straight mount orientation to simplify installation and maintenance processes. Elevate your PCB designs with this essential component, a must-have in the realm of board-to-board connections.