837-080-500-201

Heilind Number:EDA837-080-500-201
Manufacturer:EDAC
Manufacturer Number:837-080-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-500-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient data transmission. With a pitch of .156 inches and two rows of 80 positions, it offers ample connectivity options for your application. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees stable operation in extreme conditions. Upgrade your system's connectivity with this high-quality connector, perfect for board-to-board connections in various industries.