837-080-500-207

Heilind Number:EDA837-080-500-207
Manufacturer:EDAC
Manufacturer Number:837-080-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-500-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 80 positions, it offers seamless and efficient board-to-board connections. The straight mount orientation and compatibility with a wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in our quality connector solution for seamless and reliable PCB integration.