837-080-500-212

Heilind Number:EDA837-080-500-212
Manufacturer:EDAC
Manufacturer Number:837-080-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-500-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in every application. With a double-row configuration and 80 positions, it provides ample connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable electrical conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings. Its .156-inch pitch and .2-inch row spacing offer precise and efficient board-to-board connections. Choose this Straight mount orientation connector to streamline your assembly process and maintain a secure link between PCBs. Explore our range of connectors to find the perfect solution for your connectivity needs.