837-080-500-802

Heilind Number:EDA837-080-500-802
Manufacturer:EDAC
Manufacturer Number:837-080-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-500-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance in demanding environments, this essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With two rows of precisely crafted Copper Alloy contacts, each boasting a pitch of .156 inches and spaced at .2 inches, it guarantees seamless signal transmission across all 80 positions. The straight mount orientation offers easy integration, while an impressive 3A amperage rating and an operating temperature range of -40 to 105°C further underline its robust capabilities. Elevate your PCB assembly with this high-quality connector, a crucial element in the realm of advanced electronic applications.