837-080-500-808

Heilind Number:EDA837-080-500-808
Manufacturer:EDAC
Manufacturer Number:837-080-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-500-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector is not only visually striking but also ensures efficient power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability, even in high-temperature settings ranging from -40 to 105 °C. With two rows containing 80 positions in total, it offers ample connectivity options for your PCB projects. The copper alloy contact material and a pitch of .156 in ensure seamless data transfer, while the straight mount orientation simplifies installation. Trust in this connector for robust and secure board-to-board connections in various applications.