837-080-520-202

Heilind Number:EDA837-080-520-202
Manufacturer:EDAC
Manufacturer Number:837-080-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-520-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sturdy UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring secure power transmission for your electronic devices. With two rows and 80 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Choose this green connector for seamless board-to-board connections, meeting your project's connectivity needs with precision and performance.