837-080-520-203

Heilind Number:EDA837-080-520-203
Manufacturer:EDAC
Manufacturer Number:837-080-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient PCB-to-PCB connection. Boasting 80 positions and a 3A amperage rating, it's ideal for demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and robust board-to-board connectivity in critical systems.