837-080-520-204

Heilind Number:EDA837-080-520-204
Manufacturer:EDAC
Manufacturer Number:837-080-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-520-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance under extreme conditions. With two rows and 80 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications, from industrial machinery to telecommunications systems. Upgrade your connectivity solutions with this essential component.