837-080-520-207

Heilind Number:EDA837-080-520-207
Manufacturer:EDAC
Manufacturer Number:837-080-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring secure and efficient performance. With a pitch of .156 inches and two rows of 80 positions, it offers ample connectivity options for your PCB applications. The straight mount orientation and .2-inch row spacing make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this robust and versatile card edge connector.