837-080-520-803

Heilind Number:EDA837-080-520-803
Manufacturer:EDAC
Manufacturer Number:837-080-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-520-803

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a 3A amperage capacity, ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures efficient power transmission. With two rows and 80 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure and precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Trust in this connector for seamless board-to-board PCB connections in your projects.