837-080-520-808

Heilind Number:EDA837-080-520-808
Manufacturer:EDAC
Manufacturer Number:837-080-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-520-808

Detailed Description

Introducing our High Temp Card Edge Connector, a versatile and reliable component for your PCB assembly needs. Designed for high temperature applications, this connector is suitable for a wide range of industrial and electronic devices. Featuring a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures secure and stable connections. With two rows and 80 positions, it offers ample connectivity options while maintaining a compact design. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in harsh environments. Ideal for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Trust in its quality and durability for seamless connectivity solutions.