837-080-520-812

Heilind Number:EDA837-080-520-812
Manufacturer:EDAC
Manufacturer Number:837-080-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-520-812

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for seamless performance in demanding environments, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and features two rows with a total of 80 positions. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The straight mount orientation simplifies installation, while the vivid green color adds a touch of visibility. Upgrade your PCB setup with this essential component, guaranteeing efficient and durable connectivity.