837-080-521-201

Heilind Number:EDA837-080-521-201
Manufacturer:EDAC
Manufacturer Number:837-080-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 80 positions, it offers ample space for seamless board-to-board connections, with a pitch of .156 in and row spacing of .2 in for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments, making it a must-have in your connector arsenal. Elevate your PCB assembly process with this essential component.