837-080-521-204

Heilind Number:EDA837-080-521-204
Manufacturer:EDAC
Manufacturer Number:837-080-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-521-204

Detailed Description

Maximize performance in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable connectivity, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 80 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications requiring a robust and dependable solution. Upgrade your PCB setups with this essential component, guaranteeing secure and steady communication pathways.