837-080-521-212

Heilind Number:EDA837-080-521-212
Manufacturer:EDAC
Manufacturer Number:837-080-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-521-212

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green hue and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional heat resistance, making it ideal for high-temperature environments. With two rows and 80 positions, it provides ample room for secure connections. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're working with PCBs or board-to-board connections, this straight-mount connector is the perfect solution. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various conditions. Elevate your connectivity game with this essential component.