837-080-521-802

Heilind Number:EDA837-080-521-802
Manufacturer:EDAC
Manufacturer Number:837-080-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-521-802

Detailed Description

Introducing our high-temp card edge connector, engineered for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also ensures safety compliance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and spacing of .2 inches, it provides secure connectivity for up to 80 positions. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and durability. Trust in its quality for seamless board-to-board connections in your electronic systems.