837-080-521-808

Heilind Number:EDA837-080-521-808
Manufacturer:EDAC
Manufacturer Number:837-080-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-521-808

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Its robust design features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Boasting two rows of 80 positions each, it offers ample connectivity for your application. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Its straight mount orientation further simplifies installation. Elevate your PCB assembly with this essential component.