837-080-521-812

Heilind Number:EDA837-080-521-812
Manufacturer:EDAC
Manufacturer Number:837-080-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for high-performance electronics. Featuring a vibrant green hue, this connector is not just visually striking, but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts providing a robust 3 A amperage, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 80 positions for versatile setup options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Trust in this connector for seamless data transmission in your electronic projects.