837-080-523-202

Heilind Number:EDA837-080-523-202
Manufacturer:EDAC
Manufacturer Number:837-080-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-523-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring both reliability and visual appeal. With a double-row configuration boasting 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installations. Elevate your PCB assembly with this high-quality connector, a must-have in any engineer's toolkit.