837-080-523-803

Heilind Number:EDA837-080-523-803
Manufacturer:EDAC
Manufacturer Number:837-080-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-523-803

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a robust amperage rating of 3A and contact material crafted from high-quality Copper Alloy, you can trust in its reliability for your critical applications. The double-row design with 80 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Choose the straight mount orientation for seamless integration into your PCB setup. Upgrade your connectivity solutions with this essential component.