837-080-523-804

Heilind Number:EDA837-080-523-804
Manufacturer:EDAC
Manufacturer Number:837-080-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-523-804

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both functionality and visual appeal. With a dual row layout and a total of 80 positions, it offers ample connectivity options for your circuit boards. The housing is complemented by high-quality Copper Alloy contacts, providing reliable and efficient power transmission. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature applications. Upgrade your PCB connections today with this essential component.