837-080-524-203

Heilind Number:EDA837-080-524-203
Manufacturer:EDAC
Manufacturer Number:837-080-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-524-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this essential component features UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a dual-row configuration and 80 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial applications. Its green color coding and straight mount orientation make for easy identification and seamless installation on your board. Trust in its 3A amperage rating and .156-inch pitch for efficient power transmission. Elevate your board-to-board connections with this essential component, a standout in our extensive range of PCB connectors.