837-080-524-204

Heilind Number:EDA837-080-524-204
Manufacturer:EDAC
Manufacturer Number:837-080-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-524-204

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two-row design with 80 positions ensures efficient connectivity, while the Copper Alloy contact material guarantees long-lasting durability. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where reliability is paramount. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy PCB integration. Trust in our Card Edge Connector for superior performance and durability in your board-to-board connections.