837-080-524-802

Heilind Number:EDA837-080-524-802
Manufacturer:EDAC
Manufacturer Number:837-080-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-524-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high operating temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, it ensures efficient conductivity, while the two rows of 80 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation adds versatility to your design. Trust in this connector for a secure and durable board-to-board connection solution.