| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 837-080-524-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA837-080-524-803 |
837-080-524-803
| Heilind Number: | EDA837-080-524-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 837-080-524-803 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 3A amperage capacity and features a robust UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts spaced at .156 inches and .2 inches, and a total of 80 positions, it offers seamless board-to-board connectivity. Perfect for a range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.

