837-080-524-808

Heilind Number:EDA837-080-524-808
Manufacturer:EDAC
Manufacturer Number:837-080-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-524-808

Detailed Description

Experience uncompromising performance with our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection against heat and fire hazards. With a contact material of Copper Alloy, this connector guarantees exceptional conductivity, while its two rows and 80 positions offer ample connection options. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. The straight mount orientation simplifies installation on your PCB, providing a seamless integration process. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for industrial applications where durability is paramount. Trust in this essential component for efficient and long-lasting board-to-board connections.