837-080-524-812

Heilind Number:EDA837-080-524-812
Manufacturer:EDAC
Manufacturer Number:837-080-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-524-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector features a double-row configuration with a total of 80 positions for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers convenient installation, while its impressive operating temperature range of -40 to 105°C ensures stability in diverse applications. Upgrade your connectivity solutions with this essential component.