837-080-540-201

Heilind Number:EDA837-080-540-201
Manufacturer:EDAC
Manufacturer Number:837-080-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-540-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for uncompromising performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 rated Diallyl Phthalate, ensures both durability and safety. With a double-row configuration and a generous 80 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for seamless board-to-board connections in your projects.