837-080-540-204

Heilind Number:EDA837-080-540-204
Manufacturer:EDAC
Manufacturer Number:837-080-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-540-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 80 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy and precise board-to-board connections. Designed for high-temperature environments, it can operate seamlessly between -40 and 105 °C. Its straight mount orientation further enhances versatility in installation. Trust in this connector for robust and dependable performance in your electronic systems.