837-080-540-212

Heilind Number:EDA837-080-540-212
Manufacturer:EDAC
Manufacturer Number:837-080-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-540-212

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at up to 3 A. With two rows and 80 positions, it offers ample connectivity for your PCB assembly. The straight mount orientation and .156-inch pitch make installation easy, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in our connector to deliver seamless board-to-board communication in your application.