837-080-540-812

Heilind Number:EDA837-080-540-812
Manufacturer:EDAC
Manufacturer Number:837-080-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-540-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this essential component offers efficient power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and reliability in high-temperature environments. With two rows and 80 positions, this connector provides ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this high-performance connector.