837-080-541-207

Heilind Number:EDA837-080-541-207
Manufacturer:EDAC
Manufacturer Number:837-080-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-541-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in demanding environments. With a dual-row configuration and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting 80 positions and a maximum amperage of 3A, it provides ample connectivity for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your board-to-board connections with this essential component.