837-080-541-212

Heilind Number:EDA837-080-541-212
Manufacturer:EDAC
Manufacturer Number:837-080-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-541-212

Detailed Description

Experience reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for robust performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a double row configuration and 80 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component in your electronic systems. Elevate your connectivity solutions with this essential card edge connector.