837-080-541-802

Heilind Number:EDA837-080-541-802
Manufacturer:EDAC
Manufacturer Number:837-080-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-541-802

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, this connector features a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for reliable performance under extreme conditions. With two rows and a total of 80 positions, it offers ample connectivity options with a pitch of .156 inches. The copper alloy contact material ensures secure and stable connections, while the straight mount orientation and row spacing of .2 inches facilitate easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore the full range of our premium PCB connectors in the Card Edge category for optimal compatibility and functionality. Elevate your design with our cutting-edge connectivity solutions.