837-080-541-803

Heilind Number:EDA837-080-541-803
Manufacturer:EDAC
Manufacturer Number:837-080-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-541-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in demanding conditions. With a rated amperage of 3A, it offers efficient power transmission across its two rows and 80 positions. The contact material, copper alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Perfect for use in PCB assemblies, this connector is a dependable solution for your connectivity needs.