837-080-541-808

Heilind Number:EDA837-080-541-808
Manufacturer:EDAC
Manufacturer Number:837-080-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-541-808

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vivid green hue. With a contact material crafted from Copper Alloy, it ensures efficient power transmission with a current rating of 3 A. Boasting two rows and 80 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, it guarantees secure and stable connections with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a top choice for industrial and commercial projects. Elevate your PCB assembly with this high-performance Card Edge Connector.