837-080-541-812

Heilind Number:EDA837-080-541-812
Manufacturer:EDAC
Manufacturer Number:837-080-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-541-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable and efficient transmission. Boasting two rows and 80 positions, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Elevate your PCB assembly with this essential component.