837-080-542-203

Heilind Number:EDA837-080-542-203
Manufacturer:EDAC
Manufacturer Number:837-080-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-542-203

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and sturdy UL 94V-0 Diallyl Phthalate housing material, it ensures both visual appeal and robust durability. Featuring two rows of 80 contact positions, each made of high-quality Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. With a straight mount orientation, installation is simple and secure. Elevate your connectivity solutions with this essential component.