837-080-542-207

Heilind Number:EDA837-080-542-207
Manufacturer:EDAC
Manufacturer Number:837-080-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-542-207

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and boasts a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and a total of 80 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your PCB connectivity with this essential component.