837-080-542-208

Heilind Number:EDA837-080-542-208
Manufacturer:EDAC
Manufacturer Number:837-080-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-542-208

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With a double-row configuration and a total of 80 positions, it offers ample connectivity options for your circuitry. The .156 inch pitch and .2 inch row spacing allow for seamless integration into your board layout. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust and reliable performance. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, our Card Edge Connector is the perfect choice for secure and efficient board-to-board connections.