837-080-542-804

Heilind Number:EDA837-080-542-804
Manufacturer:EDAC
Manufacturer Number:837-080-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-542-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a 2-row configuration with 80 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for efficient PCB connections. Operating in a wide temperature range from -40 to 105 °C, it offers versatility for various applications. Trust in its straight mount orientation for easy installation, making it an essential component in your connectivity solutions. Elevate your connections with this high-quality Card Edge Connector.