837-080-542-807

Heilind Number:EDA837-080-542-807
Manufacturer:EDAC
Manufacturer Number:837-080-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-542-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue and constructed from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 80 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures operational efficiency in various conditions. Trust in this connector for seamless board-to-board connections, essential for your electronic projects.