837-080-542-808

Heilind Number:EDA837-080-542-808
Manufacturer:EDAC
Manufacturer Number:837-080-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-542-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows and 80 positions with a pitch of .156 inches, it offers ample connectivity options for your application. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.