837-080-542-812

Heilind Number:EDA837-080-542-812
Manufacturer:EDAC
Manufacturer Number:837-080-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-542-812

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for reliable performance, it features a housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and 80 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, ensures secure and efficient data transfer. At a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on the board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in harsh conditions. Perfect for various applications, this connector is a must-have for any project requiring robust and high-performance connectivity solutions.