837-080-544-212

Heilind Number:EDA837-080-544-212
Manufacturer:EDAC
Manufacturer Number:837-080-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-544-212

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector. Designed for optimal performance, it features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 80 positions. The straight mount orientation and compact design make it ideal for board-to-board PCB applications. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Trust in its quality and efficiency for your connectivity needs.