837-080-544-802

Heilind Number:EDA837-080-544-802
Manufacturer:EDAC
Manufacturer Number:837-080-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-544-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a dual-row configuration and a total of 80 positions, it provides ample connection options for your application. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Upgrade your connectivity solutions with this essential component, guaranteed to meet your performance requirements with precision.