837-080-544-804

Heilind Number:EDA837-080-544-804
Manufacturer:EDAC
Manufacturer Number:837-080-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-544-804

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 80 positions, it offers seamless integration on PCBs, ensuring reliable data transfer. The Copper Alloy contact material guarantees superior conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a essential component for smooth and efficient electronic setups in various industries. Explore our comprehensive range of connectors for all your connectivity needs.